
STR1550 | |
|---|---|
DigiKey Part Number | 497-13847-2-ND - Tape & Reel (TR) 497-13847-1-ND - Cut Tape (CT) 497-13847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR1550 |
Description | TRANS NPN 500V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 500 mA 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35300 | €3.53 |
| 100 | €0.22580 | €22.58 |
| 500 | €0.17094 | €85.47 |
| 1 000 | €0.15321 | €153.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13067 | €392.01 |
| 6 000 | €0.11932 | €715.92 |
| 9 000 | €0.11353 | €1,021.77 |
| 15 000 | €0.10702 | €1,605.30 |
| 21 000 | €0.10317 | €2,166.57 |
| 30 000 | €0.09943 | €2,982.90 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |








