


STM32U585OIY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U585OIY6QTR-ND - Tape & Reel (TR) 497-STM32U585OIY6QTRCT-ND - Cut Tape (CT) 497-STM32U585OIY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U585OIY6QTR |
Description | IC MCU 32BIT 2MB FLASH 90UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 90-WLCSP (4.2x3.95) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U585OIY6QTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 784K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 90-WLCSP (4.2x3.95) |
Peripherals Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | Package / Case 90-UFBGA, WLCSP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.24000 | €8.24 |
| 10 | €6.41600 | €64.16 |
| 25 | €5.95920 | €148.98 |
| 100 | €5.45720 | €545.72 |
| 250 | €5.30996 | €1,327.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €4.75419 | €23,770.95 |
| Unit Price without VAT: | €8.24000 |
|---|---|
| Unit Price with VAT: | €10.34120 |






