



STM32F103RCY6TR | |
|---|---|
DigiKey Part Number | 497-17385-2-ND - Tape & Reel (TR) 497-17385-1-ND - Cut Tape (CT) 497-17385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103RCY6TR |
Description | IC MCU 32BIT 256KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-WLCSP (4.47×4.4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RCY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (4.47×4.4) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.95000 | €6.95 |
| 10 | €5.38800 | €53.88 |
| 25 | €4.99600 | €124.90 |
| 100 | €4.56620 | €456.62 |
| 250 | €4.36116 | €1,090.29 |
| 500 | €4.23766 | €2,118.83 |
| 1 000 | €4.13597 | €4,135.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €3.89214 | €11,676.42 |
| Unit Price without VAT: | €6.95000 |
|---|---|
| Unit Price with VAT: | €8.72225 |























