
STM1061N31WX6F | |
|---|---|
DigiKey Part Number | 497-4957-2-ND - Tape & Reel (TR) 497-4957-1-ND - Cut Tape (CT) 497-4957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N31WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N31WX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49600 | €4.96 |
| 25 | €0.44640 | €11.16 |
| 100 | €0.39140 | €39.14 |
| 250 | €0.36520 | €91.30 |
| 500 | €0.34942 | €174.71 |
| 1 000 | €0.33644 | €336.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32040 | €961.20 |
| 6 000 | €0.31255 | €1,875.30 |
| 9 000 | €0.30862 | €2,777.58 |
| 15 000 | €0.30426 | €4,563.90 |
| 21 000 | €0.30172 | €6,336.12 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |



