IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGW20V60DF

DigiKey Part Number
497-13763-5-ND
Manufacturer
Manufacturer Product Number
STGW20V60DF
Description
IGBT TRENCH FS 600V 40A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STGW20V60DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 20A
Power - Max
167 W
Switching Energy
200µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
116 nC
Td (on/off) @ 25°C
38ns/149ns
Test Condition
400V, 20A, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.29000€3.29
30€1.80167€54.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.29000
Unit Price with VAT:€4.12895