
STD25NF10T4 | |
|---|---|
DigiKey Part Number | 497-7962-2-ND - Tape & Reel (TR) 497-7962-1-ND - Cut Tape (CT) 497-7962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD25NF10T4 |
Description | MOSFET N-CH 100V 25A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD25NF10T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 38mOhm @ 12.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.01200 | €10.12 |
| 100 | €0.67880 | €67.88 |
| 500 | €0.53592 | €267.96 |
| 1 000 | €0.48997 | €489.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.44021 | €1,100.52 |
| 5 000 | €0.40947 | €2,047.35 |
| 7 500 | €0.39381 | €2,953.57 |
| 12 500 | €0.37623 | €4,702.88 |
| 17 500 | €0.37183 | €6,507.02 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €2.00800 |




