


STD20NF20 | |
|---|---|
DigiKey Part Number | 497-5810-2-ND - Tape & Reel (TR) 497-5810-1-ND - Cut Tape (CT) 497-5810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20NF20 |
Description | MOSFET N-CH 200V 18A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD20NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 940 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFY36N20X3 | IXYS | 4 955 | 238-IXFY36N20X3-ND | €5.04000 | Upgrade |
| FDD18N20LZ | onsemi | 3 858 | FDD18N20LZCT-ND | €2.44000 | Similar |
| FDD2670 | onsemi | 1 103 | FDD2670CT-ND | €2.42000 | Similar |
| FQD18N20V2TM | onsemi | 7 555 | FQD18N20V2TMCT-ND | €1.77000 | Similar |
| IRFR15N20DTRPBF | Infineon Technologies | 10 528 | IRFR15N20DTRPBFCT-ND | €1.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.70700 | €17.07 |
| 100 | €1.17690 | €117.69 |
| 500 | €0.95052 | €475.26 |
| 1 000 | €0.90894 | €908.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.79906 | €1,997.65 |
| 5 000 | €0.75044 | €3,752.20 |
| 7 500 | €0.74260 | €5,569.50 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.30065 |


