


STB80NF10T4 | |
|---|---|
DigiKey Part Number | 497-2489-2-ND - Tape & Reel (TR) 497-2489-1-ND - Cut Tape (CT) 497-2489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB80NF10T4 |
Description | MOSFET N-CH 100V 80A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB80NF10T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 182 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.13200 | €21.32 |
| 100 | €1.48910 | €148.91 |
| 500 | €1.21584 | €607.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.12617 | €1,126.17 |
| 2 000 | €1.05199 | €2,103.98 |
| 3 000 | €1.01422 | €3,042.66 |
| 5 000 | €0.99332 | €4,966.60 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €4.09130 |


