


STB34NM60N | |
|---|---|
DigiKey Part Number | 497-12236-2-ND - Tape & Reel (TR) 497-12236-1-ND - Cut Tape (CT) 497-12236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB34NM60N |
Description | MOSFET N-CH 600V 29A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB34NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2722 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R099C6ATMA1 | Infineon Technologies | 3 340 | IPB60R099C6ATMA1CT-ND | €5.81000 | Similar |
| IPB60R099CPAATMA1 | Infineon Technologies | 129 | 448-IPB60R099CPAATMA1CT-ND | €7.21000 | Similar |
| IPB60R099CPATMA1 | Infineon Technologies | 3 519 | IPB60R099CPATMA1CT-ND | €6.69000 | Similar |
| IPB60R125C6ATMA1 | Infineon Technologies | 2 682 | IPB60R125C6ATMA1CT-ND | €4.87000 | Similar |
| IPB60R125CPATMA1 | Infineon Technologies | 1 263 | IPB60R125CPATMA1CT-ND | €5.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.70000 | €9.70 |
| 10 | €6.69600 | €66.96 |
| 100 | €5.20630 | €520.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.25354 | €4,253.54 |
| Unit Price without VAT: | €9.70000 |
|---|---|
| Unit Price with VAT: | €12.17350 |




