


STB33N65M2 | |
|---|---|
DigiKey Part Number | 497-15457-2-ND - Tape & Reel (TR) 497-15457-1-ND - Cut Tape (CT) 497-15457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB33N65M2 |
Description | MOSFET N-CH 650V 24A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB33N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1790 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R099CPAATMA1 | Infineon Technologies | 129 | 448-IPB60R099CPAATMA1CT-ND | €7.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.59000 | €4.59 |
| 10 | €3.04900 | €30.49 |
| 100 | €2.17400 | €217.40 |
| 500 | €1.92958 | €964.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.66617 | €1,666.17 |
| 2 000 | €1.56610 | €3,132.20 |
| 3 000 | €1.56073 | €4,682.19 |
| Unit Price without VAT: | €4.59000 |
|---|---|
| Unit Price with VAT: | €5.76045 |



