ST3485EIDT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 27 280
Unit Price: €2.59000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3485EIDT

DigiKey Part Number
497-16693-2-ND - Tape & Reel (TR)
497-16693-1-ND - Cut Tape (CT)
497-16693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3485EIDT
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ST3485EIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15Mbps
Manufacturer
STMicroelectronics
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Receiver Hysteresis
70 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST3485EIYDTSTMicroelectronics27 280497-16528-1-ND€2.59000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.58000€1.58
10€1.16300€11.63
25€1.05760€26.44
100€0.94240€94.24
250€0.88736€221.84
500€0.85422€427.11
1 000€0.85238€852.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.79811€1,995.27
5 000€0.78074€3,903.70
7 500€0.77205€5,790.38
Manufacturers Standard Package
Unit Price without VAT:€1.58000
Unit Price with VAT:€1.98290