
LMV324IYDT | |
---|---|
DigiKey Part Number | 497-10222-2-ND - Tape & Reel (TR) 497-10222-1-ND - Cut Tape (CT) 497-10222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.92000 | €0.92 |
10 | €0.66100 | €6.61 |
25 | €0.59720 | €14.93 |
100 | €0.52670 | €52.67 |
250 | €0.49316 | €123.29 |
500 | €0.47294 | €236.47 |
1 000 | €0.45629 | €456.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.38821 | €970.52 |
Unit Price without VAT: | €0.92000 |
---|---|
Unit Price with VAT: | €1.15460 |