
LM358AST | |
|---|---|
DigiKey Part Number | 497-7332-2-ND - Tape & Reel (TR) 497-7332-1-ND - Cut Tape (CT) 497-7332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358AST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM358AST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52000 | €5.20 |
| 25 | €0.46800 | €11.70 |
| 100 | €0.41080 | €41.08 |
| 250 | €0.38360 | €95.90 |
| 500 | €0.36716 | €183.58 |
| 1 000 | €0.35397 | €353.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.33332 | €1,333.28 |
| 8 000 | €0.32577 | €2,606.16 |
| 12 000 | €0.32199 | €3,863.88 |
| 20 000 | €0.31781 | €6,356.20 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |






