Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M09ABDT-TR

DigiKey Part Number
497-14163-2-ND - Tape & Reel (TR)
497-14163-1-ND - Cut Tape (CT)
497-14163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M09ABDT-TR
Description
IC REG LINEAR 9V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M09ABDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
56dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.38500€3.85
25€0.34480€8.62
100€0.30090€30.09
250€0.27996€69.99
500€0.26734€133.67
1 000€0.25697€256.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.24600€615.00
5 000€0.23939€1,196.95
7 500€0.23608€1,770.60
12 500€0.23242€2,905.25
17 500€0.23027€4,029.72
25 000€0.22821€5,705.25
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.67770