
L4981AD013TR | |
|---|---|
DigiKey Part Number | 497-4562-2-ND - Tape & Reel (TR) 497-4562-1-ND - Cut Tape (CT) 497-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4981AD013TR |
Description | IC PFC CTR AVER CURR 100KHZ 20SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4981AD013TR Models |
Category | Voltage - Supply 14.5V ~ 19.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SO |
Frequency - Switching 100kHz | Base Product Number |
Current - Startup 100 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.08000 | €3.08 |
| 10 | €2.31700 | €23.17 |
| 25 | €2.12640 | €53.16 |
| 100 | €1.91700 | €191.70 |
| 250 | €1.81720 | €454.30 |
| 500 | €1.79864 | €899.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.70747 | €1,707.47 |
| 2 000 | €1.66669 | €3,333.38 |
| 3 000 | €1.64627 | €4,938.81 |
| 5 000 | €1.62365 | €8,118.25 |
| Unit Price without VAT: | €3.08000 |
|---|---|
| Unit Price with VAT: | €3.86540 |





