Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESDLIN1524BJ | |
|---|---|
DigiKey Part Number | 497-7751-2-ND - Tape & Reel (TR) 497-7751-1-ND - Cut Tape (CT) 497-7751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLIN1524BJ |
Description | TVS DIODE 15VWM 24VWM SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35V, 50V Clamp 5A, 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDLIN1524BJ Models |
Category | Power - Peak Pulse 160W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 16pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V, 24V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 17.1V, 25.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35V, 50V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A, 3A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T12C-DSL | Bourns Inc. | 0 | CDSOD323-T12C-DSLCT-ND | €1.04000 | Upgrade |
| CDSOD323-T24C-DSL | Bourns Inc. | 20 927 | CDSOD323-T24C-DSLCT-ND | €1.04000 | Upgrade |
| D5V0L1B2WS-7 | Diodes Incorporated | 1 379 289 | D5V0L1B2WS-7DICT-ND | €0.22000 | Similar |
| DESD5V0S1BA-7 | Diodes Incorporated | 0 | DESD5V0S1BA-7DICT-ND | €0.30000 | Similar |
| PESD12VL1BA,115 | Nexperia USA Inc. | 0 | 1727-3808-1-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18500 | €1.85 |
| 100 | €0.11590 | €11.59 |
| 500 | €0.08576 | €42.88 |
| 1 000 | €0.07600 | €76.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06357 | €190.71 |
| 6 000 | €0.05729 | €343.74 |
| 9 000 | €0.05409 | €486.81 |
| 15 000 | €0.05050 | €757.50 |
| 21 000 | €0.04836 | €1,015.56 |
| 30 000 | €0.04629 | €1,388.70 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |


















