
ESDA14V2SC6 | |
|---|---|
DigiKey Part Number | 497-7745-2-ND - Tape & Reel (TR) 497-7745-1-ND - Cut Tape (CT) 497-7745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2SC6 |
Description | TVS DIODE 12VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2SC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29300 | €2.93 |
| 100 | €0.18620 | €18.62 |
| 500 | €0.13992 | €69.96 |
| 1 000 | €0.12497 | €124.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10593 | €317.79 |
| 6 000 | €0.09633 | €577.98 |
| 9 000 | €0.09144 | €822.96 |
| 15 000 | €0.08594 | €1,289.10 |
| 21 000 | €0.08269 | €1,736.49 |
| 30 000 | €0.07952 | €2,385.60 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |











