
E-L6219DS013TR | |
|---|---|
DigiKey Part Number | 497-3647-2-ND - Tape & Reel (TR) 497-3647-1-ND - Cut Tape (CT) 497-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6219DS013TR |
Description | IC MTR DRV BIPLR 4.75-5.25V 24SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219DS013TR Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 46V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 24-SO |
Interface Parallel | Base Product Number |
Step Resolution 1, 1/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.17000 | €11.70 |
| 25 | €1.06520 | €26.63 |
| 100 | €0.94910 | €94.91 |
| 250 | €0.89372 | €223.43 |
| 500 | €0.86038 | €430.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.83291 | €832.91 |
| 2 000 | €0.81031 | €1,620.62 |
| 3 000 | €0.79900 | €2,397.00 |
| 5 000 | €0.78646 | €3,932.30 |
| 7 000 | €0.77913 | €5,453.91 |
| 10 000 | €0.77208 | €7,720.80 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.99545 |

