Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DVIULC6-4SC6 | |
|---|---|
DigiKey Part Number | 497-5237-2-ND - Tape & Reel (TR) 497-5237-1-ND - Cut Tape (CT) 497-5237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DVIULC6-4SC6 |
Description | TVS DIODE 5VWM 17VC SOT23-6 |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DVIULC6-4SC6 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.85pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DVIULC6-4SC6Y | STMicroelectronics | 25 134 | 497-12157-1-ND | €0.89000 | Direct |
| HDMIULC6-4SC6Y | STMicroelectronics | 1 096 | 497-12167-1-ND | €0.82000 | Direct |
| AOZ8105CI | Alpha & Omega Semiconductor Inc. | 7 776 | 785-1609-1-ND | €0.60000 | Similar |
| CM1213A-04SO | onsemi | 0 | CM1213A-04SOOSCT-ND | €0.71000 | Similar |
| D1213A-04SO-7 | Diodes Incorporated | 32 587 | D1213A-04SO-7DICT-ND | €0.58000 | Similar |
















