Similar

BTA16-600BRG | |
|---|---|
DigiKey Part Number | 497-2397-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-600BRG |
Description | TRIAC 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-600BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6015L5TP | Littelfuse Inc. | 6 846 | F7284-ND | €3.90000 | Direct |
| BT139X-600G,127 | WeEn Semiconductors | 0 | BT139X-600G,127-ND | €0.42760 | Similar |
| Q4015L5 | Littelfuse Inc. | 0 | Q4015L5-ND | €0.00000 | Similar |
| Q4015L5TP | Littelfuse Inc. | 224 | F7273-ND | €3.47000 | Similar |
| Q6015L5 | Littelfuse Inc. | 0 | Q6015L5-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 50 | €0.81480 | €40.74 |
| 100 | €0.72860 | €72.86 |
| 500 | €0.57738 | €288.69 |
| 1 000 | €0.52874 | €528.74 |
| 2 000 | €0.48782 | €975.64 |
| 5 000 | €0.44355 | €2,217.75 |
| 10 000 | €0.41666 | €4,166.60 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |







