
BTA10-600BRG | |
|---|---|
DigiKey Part Number | 497-2389-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA10-600BRG |
Description | TRIAC 600V 10A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA10-600BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 50 | €0.69220 | €34.61 |
| 100 | €0.61740 | €61.74 |
| 500 | €0.48590 | €242.95 |
| 1 000 | €0.44360 | €443.60 |
| 2 000 | €0.40802 | €816.04 |
| 5 000 | €0.36952 | €1,847.60 |
| 10 000 | €0.34575 | €3,457.50 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.83230 |

