
SS-7488SC5-YG-PG4-BA | |
|---|---|
DigiKey Part Number | 380-1477-ND |
Manufacturer | |
Manufacturer Product Number | SS-7488SC5-YG-PG4-BA |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-7488SC5-YG-PG4-BA Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Stewart Connector | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €2.12200 | €21.22 |
| 25 | €1.98960 | €49.74 |
| 80 | €1.83250 | €146.60 |
| 160 | €1.74500 | €279.20 |
| 320 | €1.66166 | €531.73 |
| 560 | €1.59734 | €894.51 |
| 1 040 | €1.52910 | €1,590.26 |
| 2 560 | €1.43501 | €3,673.63 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.13750 |


