
MRE24-1A85-HC | |
|---|---|
DigiKey Part Number | 374-MRE24-1A85-HC-ND |
Manufacturer | |
Manufacturer Product Number | MRE24-1A85-HC |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Standex-Meder Electronics | Features Magnetic Shield |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Through Hole | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 1.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 600 µs |
Contact Rating (Current) 1 A | Operating Temperature -20°C ~ 70°C |
Switching Voltage 1000VAC, 1000VDC - Max | Contact Material Rhodium (Rh) |
Coil Current 17.1 mA | Coil Resistance 1.4 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.74000 | €13.74 |
| 16 | €11.95688 | €191.31 |
| 32 | €11.54656 | €369.49 |
| 64 | €11.15031 | €713.62 |
| 112 | €10.84009 | €1,214.09 |
| 256 | €10.39723 | €2,661.69 |
| 512 | €10.03961 | €5,140.28 |
| Unit Price without VAT: | €13.74000 |
|---|---|
| Unit Price with VAT: | €17.24370 |



