3.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT3R30

DigiKey Part Number
RSMF2JT3R30TR-ND - Tape & Reel (TR)
RSMF2JT3R30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT3R30
Description
RES 3.3 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT3R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 801
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09600€0.96
25€0.08040€2.01
50€0.07100€3.55
100€0.06280€6.28
250€0.05380€13.45
500€0.04820€24.10
1 000€0.04342€43.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.03818€95.45
5 000€0.03489€174.45
7 500€0.03320€249.00
12 500€0.03129€391.12
17 500€0.03016€527.80
25 000€0.02905€726.25
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825