
RSMF1JT470R | |
|---|---|
DigiKey Part Number | RSMF1JT470RTR-ND - Tape & Reel (TR) RSMF1JT470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06520 | €1.63 |
| 50 | €0.05720 | €2.86 |
| 100 | €0.05070 | €5.07 |
| 250 | €0.04328 | €10.82 |
| 500 | €0.03868 | €19.34 |
| 1 000 | €0.03478 | €34.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.03048 | €76.20 |
| 5 000 | €0.02780 | €139.00 |
| 7 500 | €0.02642 | €198.15 |
| 12 500 | €0.02486 | €310.75 |
| 17 500 | €0.02393 | €418.77 |
| 25 000 | €0.02302 | €575.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

