RSF3JT5K10 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.27954
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.18009
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07914
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07914
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07914
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: €0.14514
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: €0.14514
Datasheet
5.1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF3JT5K10

DigiKey Part Number
RSF3JT5K10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF3JT5K10
Description
RES 5.1K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF3JT5K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF5JB5K10Stackpole Electronics Inc0RSMF5JB5K10-ND€0.27954Upgrade
RSF3JB5K10Stackpole Electronics Inc0RSF3JB5K10-ND€0.18009Parametric Equivalent
RSMF3JA5K10Stackpole Electronics Inc0RSMF3JA5K10-ND€0.07914Parametric Equivalent
RSMF3JB5K10Stackpole Electronics Inc0RSMF3JB5K10-ND€0.07914Parametric Equivalent
RSMF3JT5K10Stackpole Electronics Inc0RSMF3JT5K10-ND€0.07914Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.16622€166.22
Manufacturers Standard Package
Unit Price without VAT:€0.16622
Unit Price with VAT:€0.20861