RNMF12FTC33K2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03778
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.10286
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.09218
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.10255
Datasheet

Direct


Vishay Dale
In Stock: 5 009
Unit Price: €0.57000
Datasheet

Direct


Vishay Dale
In Stock: 100
Unit Price: €6.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 36
Unit Price: €2.45000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.29007
Datasheet
RNMF12 33-2k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC33K2

DigiKey Part Number
RNMF12FTC33K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC33K2
Description
RES 33.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC33K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01803€90.15
Manufacturers Standard Package
Unit Price without VAT:€0.01803
Unit Price with VAT:€0.02263