1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC1K00

DigiKey Part Number
738-RNF14FTC1K00TR-ND - Tape & Reel (TR)
738-RNF14FTC1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTC1K00
Description
RES 1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04600€0.46
25€0.03880€0.97
50€0.03380€1.69
100€0.02980€2.98
250€0.02536€6.34
500€0.02256€11.28
1 000€0.02018€20.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01593€79.65
10 000€0.01454€145.40
15 000€0.01382€207.30
25 000€0.01302€325.50
35 000€0.01253€438.55
50 000€0.01206€603.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040