RNF14DTC1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.11159
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.14882
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.08377
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.82140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.48039
Datasheet

Upgrade


Vishay Dale
In Stock: 1 443
Unit Price: €1.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 16
Unit Price: €5.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.50576
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.35023
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.36717
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.40150
Datasheet

Upgrade


Vishay Dale
In Stock: 2 191
Unit Price: €1.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 717
Unit Price: €1.33000
Datasheet
1 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14DTC1K00

DigiKey Part Number
RNF14DTC1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14DTC1K00
Description
RES 1K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14DTC1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02725€136.25
Manufacturers Standard Package
Unit Price without VAT:€0.02725
Unit Price with VAT:€0.03420