Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14BTC1K00 | |
|---|---|
DigiKey Part Number | RNF14BTC1K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14BTC1K00 |
Description | RES 1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTC1K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC1K00 | Stackpole Electronics Inc | 0 | RNF14BAC1K00-ND | €0.11159 | Parametric Equivalent |
| RNF14BAE1K00 | Stackpole Electronics Inc | 0 | RNF14BAE1K00-ND | €0.14882 | Parametric Equivalent |
| RNF14BBC1K00 | Stackpole Electronics Inc | 0 | 738-RNF14BBC1K00-ND | €0.12511 | Parametric Equivalent |
| RNF14BBE1K00 | Stackpole Electronics Inc | 0 | 738-RNF14BBE1K00-ND | €0.16622 | Parametric Equivalent |
| RNF14BTE1K00 | Stackpole Electronics Inc | 0 | RNF14BTE1K00-ND | €0.13794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10313 | €515.65 |
| Unit Price without VAT: | €0.10313 |
|---|---|
| Unit Price with VAT: | €0.12943 |





