Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14BBE49K9 | |
|---|---|
DigiKey Part Number | 738-RNF14BBE49K9-ND |
Manufacturer | |
Manufacturer Product Number | RNF14BBE49K9 |
Description | RES 49.9K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BBE49K9 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE49K9 | Stackpole Electronics Inc | 0 | RNF14BAE49K9-ND | €0.14882 | Parametric Equivalent |
| RNF14BTE49K9 | Stackpole Electronics Inc | 0 | RNF14BTE49K9-ND | €0.13794 | Parametric Equivalent |
| YR1B49K9CC | TE Connectivity Passive Product | 174 912 | A105916CT-ND | €0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16622 | €166.22 |
| Unit Price without VAT: | €0.16622 |
|---|---|
| Unit Price with VAT: | €0.20861 |



