13 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512JT13K0

DigiKey Part Number
738-RMCF2512JT13K0TR-ND - Tape & Reel (TR)
738-RMCF2512JT13K0CT-ND - Cut Tape (CT)
738-RMCF2512JT13K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT13K0
Description
RES 13K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT13K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09800€0.98
25€0.07800€1.95
50€0.06640€3.32
100€0.05750€5.75
250€0.04844€12.11
500€0.04322€21.61
1 000€0.03910€39.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03322€132.88
8 000€0.03115€249.20
12 000€0.03014€361.68
20 000€0.02905€581.00
28 000€0.02842€795.76
40 000€0.02783€1,113.20
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845