750 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT750R

DigiKey Part Number
RMCF2512FT750RTR-ND - Tape & Reel (TR)
RMCF2512FT750RCT-ND - Cut Tape (CT)
RMCF2512FT750RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT750R
Description
RES 750 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 720
Factory Stock: 28 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.11300€1.13
25€0.09080€2.27
50€0.07780€3.89
100€0.06770€6.77
250€0.05748€14.37
500€0.05160€25.80
1 000€0.04694€46.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.04030€161.20
8 000€0.03796€303.68
12 000€0.03683€441.96
20 000€0.03559€711.80
28 000€0.03488€976.64
40 000€0.03422€1,368.80
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355