


RMCF2512FT499R | |
|---|---|
DigiKey Part Number | RMCF2512FT499RTR-ND - Tape & Reel (TR) RMCF2512FT499RCT-ND - Cut Tape (CT) RMCF2512FT499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT499R |
Description | RES 499 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11300 | €1.13 |
| 25 | €0.09080 | €2.27 |
| 50 | €0.07780 | €3.89 |
| 100 | €0.06770 | €6.77 |
| 250 | €0.05748 | €14.37 |
| 500 | €0.05160 | €25.80 |
| 1 000 | €0.04694 | €46.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04030 | €161.20 |
| 8 000 | €0.03796 | €303.68 |
| 12 000 | €0.03683 | €441.96 |
| 20 000 | €0.03559 | €711.80 |
| 28 000 | €0.03488 | €976.64 |
| 40 000 | €0.03422 | €1,368.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

