
RMCF1206FT68K0 | |
|---|---|
DigiKey Part Number | RMCF1206FT68K0TR-ND - Tape & Reel (TR) RMCF1206FT68K0CT-ND - Cut Tape (CT) RMCF1206FT68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT68K0 |
Description | RES 68K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT68K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01012 | €2.53 |
| 500 | €0.00852 | €4.26 |
| 1 000 | €0.00726 | €7.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00527 | €26.35 |
| 10 000 | €0.00470 | €47.00 |
| 15 000 | €0.00442 | €66.30 |
| 25 000 | €0.00412 | €103.00 |
| 35 000 | €0.00395 | €138.25 |
| 50 000 | €0.00378 | €189.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

