
RMCF0603FT30K0 | |
|---|---|
DigiKey Part Number | RMCF0603FT30K0TR-ND - Tape & Reel (TR) RMCF0603FT30K0CT-ND - Cut Tape (CT) RMCF0603FT30K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT30K0 |
Description | RES 30K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT30K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01280 | €0.32 |
| 50 | €0.01020 | €0.51 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00624 | €1.56 |
| 500 | €0.00516 | €2.58 |
| 1 000 | €0.00433 | €4.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00300 | €15.00 |
| 10 000 | €0.00262 | €26.20 |
| 15 000 | €0.00243 | €36.45 |
| 25 000 | €0.00223 | €55.75 |
| 35 000 | €0.00212 | €74.20 |
| 50 000 | €0.00201 | €100.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

