
RMCF0603FG390K | |
|---|---|
DigiKey Part Number | 738-RMCF0603FG390KTR-ND - Tape & Reel (TR) 738-RMCF0603FG390KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG390K |
Description | RES 390K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00960 | €0.48 |
| 100 | €0.00770 | €0.77 |
| 250 | €0.00592 | €1.48 |
| 500 | €0.00488 | €2.44 |
| 1 000 | €0.00408 | €4.08 |
| 5 000 | €0.00283 | €14.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00247 | €24.70 |
| 20 000 | €0.00218 | €43.60 |
| 30 000 | €0.00205 | €61.50 |
| 50 000 | €0.00190 | €95.00 |
| 70 000 | €0.00181 | €126.70 |
| 100 000 | €0.00173 | €173.00 |
| 120 000 | €0.00169 | €202.80 |
| 240 000 | €0.00157 | €376.80 |
| 250 000 | €0.00156 | €390.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

