
RMCF0402FT37K4 | |
|---|---|
DigiKey Part Number | RMCF0402FT37K4TR-ND - Tape & Reel (TR) RMCF0402FT37K4CT-ND - Cut Tape (CT) RMCF0402FT37K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT37K4 |
Description | RES 37.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT37K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00960 | €0.48 |
| 100 | €0.00770 | €0.77 |
| 250 | €0.00588 | €1.47 |
| 500 | €0.00484 | €2.42 |
| 1 000 | €0.00404 | €4.04 |
| 5 000 | €0.00278 | €13.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00242 | €24.20 |
| 20 000 | €0.00214 | €42.80 |
| 30 000 | €0.00200 | €60.00 |
| 50 000 | €0.00185 | €92.50 |
| 70 000 | €0.00176 | €123.20 |
| 100 000 | €0.00168 | €168.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


