
RAVF164DFT100R | |
|---|---|
DigiKey Part Number | 738-RAVF164DFT100RTR-ND - Tape & Reel (TR) 738-RAVF164DFT100RCT-ND - Cut Tape (CT) 738-RAVF164DFT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DFT100R |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DFT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03660 | €1.83 |
| 100 | €0.03230 | €3.23 |
| 250 | €0.02752 | €6.88 |
| 500 | €0.02448 | €12.24 |
| 1 000 | €0.02191 | €21.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01733 | €86.65 |
| 10 000 | €0.01584 | €158.40 |
| 15 000 | €0.01507 | €226.05 |
| 25 000 | €0.01420 | €355.00 |
| 35 000 | €0.01368 | €478.80 |
| 50 000 | €0.01317 | €658.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

