
WST-KIT | |
|---|---|
DigiKey Part Number | 433-1168-KIT-ND |
Manufacturer | |
Manufacturer Product Number | WST-KIT |
Description | BUZZER MAGNETIC INTERNAL DRIVE |
Customer Reference | |
Detailed Description | Buzzers Kit 30 Pieces (10 Values - 3 Each) Through Hole |
Category | Kit Type Buzzers |
Manufacturer Soberton Inc. | Quantity 30 Pieces (10 Values - 3 Each) |
Series | Mounting Type Through Hole |
Packaging Bulk | Specifications Magnetic |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.27000 | €57.27 |
| Unit Price without VAT: | €57.27000 |
|---|---|
| Unit Price with VAT: | €71.87385 |
| Part Number | Description | Quantity |
|---|---|---|
| WST-1203UX | BUZZER MAGNETIC 3V 12MM TH | 3 |
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| WST-1206BX | BUZZER MAGNETIC 5V 12MM TH | 3 |
| WST-1212UX | BUZZER MAGNETIC 12V 12MM TH | 3 |
| WST-1206UX | BUZZER MAGNETIC 5V 12MM TH | 3 |

