
S16LC05-8 | |
|---|---|
DigiKey Part Number | 1655-S16LC05-8TR-ND - Tape & Reel (TR) 1655-S16LC05-8CT-ND - Cut Tape (CT) 1655-S16LC05-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LC05-8 |
Description | TVS DIODE 5VWM 9.8VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.09800 | €10.98 |
| 100 | €0.73930 | €73.93 |
| 500 | €0.58554 | €292.77 |
| 1 000 | €0.53607 | €536.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.48252 | €1,206.30 |
| 5 000 | €0.44944 | €2,247.20 |
| 7 500 | €0.43259 | €3,244.42 |
| 12 500 | €0.41367 | €5,170.88 |
| 17 500 | €0.40955 | €7,167.12 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.17115 |


