
SMP1321-079LF | |
|---|---|
DigiKey Part Number | 863-1099-2-ND - Tape & Reel (TR) 863-1099-1-ND - Cut Tape (CT) 863-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1321-079LF |
Description | RF DIODE PIN 100V 250MW SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mW SC-79 |
Datasheet | Datasheet |
Category | Resistance @ If, F 2Ohm @ 10mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Capacitance @ Vr, F 0.25pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.75800 | €17.58 |
| 25 | €1.60880 | €40.22 |
| 100 | €1.44440 | €144.44 |
| 250 | €1.38736 | €346.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.38738 | €4,162.14 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.94925 |







