
SKY85325-11 | |
|---|---|
DigiKey Part Number | 863-1948-2-ND - Tape & Reel (TR) 863-1948-1-ND - Cut Tape (CT) 863-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85325-11 |
Description | 2.4GHZ 256QAM PA+SW+LNA FEM IN 2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 902MHz ~ 931MHz 802.11b/g/n, WLAN 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 931MHz |
Manufacturer Skyworks Solutions Inc. | Features SPDT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-XFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (2.5x2.5) |
RF Type 802.11b/g/n, WLAN | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.05100 | €10.51 |
| 25 | €0.99240 | €24.81 |
| 100 | €0.91040 | €91.04 |
| 250 | €0.86124 | €215.31 |
| 500 | €0.82650 | €413.25 |
| 1 000 | €0.79371 | €793.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.74555 | €2,236.65 |
| 6 000 | €0.71741 | €4,304.46 |
| 9 000 | €0.70170 | €6,315.30 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |

