
SI5351A-B-GTR | |
|---|---|
DigiKey Part Number | 336-3908-2-ND - Tape & Reel (TR) 336-3908-1-ND - Cut Tape (CT) 336-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5351A-B-GTR |
Description | IC CLOCK GENERATOR 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 2 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Crystal | Supplier Device Package 10-MSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.37800 | €13.78 |
| 25 | €1.25600 | €31.40 |
| 100 | €1.12220 | €112.22 |
| 250 | €1.05840 | €264.60 |
| 500 | €1.01994 | €509.97 |
| 1 000 | €1.01427 | €1,014.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.95485 | €2,387.12 |
| 5 000 | €0.93471 | €4,673.55 |
| 7 500 | €0.92462 | €6,934.65 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.33430 |














