


598BCA001653DG | |
|---|---|
DigiKey Part Number | 336-5323-ND |
Manufacturer | |
Manufacturer Product Number | 598BCA001653DG |
Description | XTAL OSC XO 90.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.81000 | €23.81 |
| 10 | €20.69100 | €206.91 |
| 25 | €19.57120 | €489.28 |
| 50 | €18.76520 | €938.26 |
| 100 | €17.99380 | €1,799.38 |
| 250 | €17.27420 | €4,318.55 |
| Unit Price without VAT: | €23.81000 |
|---|---|
| Unit Price with VAT: | €29.88155 |


