


AG59824-LPB | |
|---|---|
DigiKey Part Number | 5061-AG59824-LPB-ND |
Manufacturer | |
Manufacturer Product Number | AG59824-LPB |
Description | ISOLATED POE PD MODULE 24V 89W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 4.2A 41V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 93.8% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 41V | Package / Case 9-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 1.99" L x 1.18" W x 0.58" H (50.6mm x 30.0mm x 14.7mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 4.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.85000 | €17.85 |
| 60 | €17.42300 | €1,045.38 |
| 120 | €17.21050 | €2,065.26 |
| 360 | €16.91303 | €6,088.69 |
| 540 | €16.57307 | €8,949.46 |
| 1 080 | €15.72317 | €16,981.02 |
| Unit Price without VAT: | €17.85000 |
|---|---|
| Unit Price with VAT: | €22.40175 |





