
EFR32BG21B020F1024IM32-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG21B020F1024IM32-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG21B020F1024IM32-B |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104.9dBm |
Mfr | Memory Size 1MB Flash, 96kB RAM |
Packaging Tray | Serial Interfaces I2C, I2S, SPI, IrDA, UART, USART |
Part Status Active | GPIO 20 |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 8.8mA ~ 9.8mA |
RF Family/Standard Bluetooth | Current - Transmitting 9.3mA ~ 185mA |
Protocol | Operating Temperature -40°C ~ 125°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 32-QFN (4x4) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.39000 | €6.39 |
| 10 | €5.44400 | €54.44 |
| 25 | €5.12120 | €128.03 |
| 100 | €4.68410 | €468.41 |
| 490 | €4.24973 | €2,082.37 |
| 980 | €4.08007 | €3,998.47 |
| 1 470 | €3.98592 | €5,859.30 |
| Unit Price without VAT: | €6.39000 |
|---|---|
| Unit Price with VAT: | €8.01945 |

