
EFM8BB51F16G-C-QFN20 | |
|---|---|
DigiKey Part Number | 336-EFM8BB51F16G-C-QFN20-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB51F16G-C-QFN20 |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8BB51F16G-C-QFN20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.25K x 8 |
Packaging Strip | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.62900 | €6.29 |
| 25 | €0.58000 | €14.50 |
| 200 | €0.48065 | €96.13 |
| 400 | €0.45328 | €181.31 |
| 600 | €0.43877 | €263.26 |
| 1 000 | €0.42209 | €422.09 |
| 2 600 | €0.39547 | €1,028.22 |
| 5 000 | €0.38046 | €1,902.30 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |


