C8051F380DK is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: €93.05000
Datasheet
C8051F380 - 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F380DK

DigiKey Part Number
336-2012-ND
Manufacturer
Manufacturer Product Number
C8051F380DK
Description
C8051F380 EVAL BRD
Customer Reference
Detailed Description
C8051F380 - 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
8051
Mfr
Utilized IC / Part
C8051F380
Packaging
Box
Mounting Type
Fixed
Part Status
Last Time Buy
Contents
Board(s), Cable(s), Power Supply
Type
MCU 8-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLSTK2022ASilicon Labs0336-3444-ND€93.05000MFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 10/09/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€118.79000€118.79
Manufacturers Standard Package
Unit Price without VAT:€118.79000
Unit Price with VAT:€149.08145