
C8051F330-GMR | |
|---|---|
DigiKey Part Number | 336-4198-2-ND - Tape & Reel (TR) 336-4198-1-ND - Cut Tape (CT) 336-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F330-GMR |
Description | IC MCU 8BIT 8KB FLASH 20MLP |
Customer Reference | |
Detailed Description | 8051 C8051F33x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-MLP (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 16x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-MLP (4x4) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 17 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUC814ARUZ-REEL7 | Analog Devices Inc. | 1 111 | ADUC814ARUZ-REEL7CT-ND | €13.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.44000 | €8.44 |
| 10 | €6.85600 | €68.56 |
| 25 | €6.34160 | €158.54 |
| 100 | €5.71500 | €571.50 |
| 250 | €5.47444 | €1,368.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €4.95177 | €7,427.65 |
| Unit Price without VAT: | €8.44000 |
|---|---|
| Unit Price with VAT: | €10.59220 |





